


TPS73218DCQR | |
|---|---|
DigiKey Part Number | 296-16863-2-ND - Tape & Reel (TR) 296-16863-1-ND - Cut Tape (CT) 296-16863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73218DCQR |
Description | IC REG LIN 1.8V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73218DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,08640 Kč | 727,16 Kč |
| 100 | 25,97870 Kč | 2 597,87 Kč |
| 250 | 24,49460 Kč | 6 123,65 Kč |
| 500 | 23,60050 Kč | 11 800,25 Kč |
| 1 000 | 22,86430 Kč | 22 864,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,08746 Kč | 55 218,65 Kč |
| 5 000 | 21,61920 Kč | 108 096,00 Kč |
| 7 500 | 21,38475 Kč | 160 385,62 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











