


TPS73118DBVT | |
|---|---|
DigiKey Part Number | 296-15802-2-ND - Tape & Reel (TR) 296-15802-1-ND - Cut Tape (CT) 296-15802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73118DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73118DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,12440 Kč | 503,11 Kč |
| 100 | 17,85460 Kč | 1 785,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77404 Kč | 4 193,51 Kč |
| 500 | 16,12184 Kč | 8 060,92 Kč |
| 750 | 15,79525 Kč | 11 846,44 Kč |
| 1 250 | 15,43336 Kč | 19 291,70 Kč |
| 1 750 | 15,22187 Kč | 26 638,27 Kč |
| 2 500 | 15,01844 Kč | 37 546,10 Kč |
| 6 250 | 14,58054 Kč | 91 128,38 Kč |
| 12 500 | 14,31659 Kč | 178 957,38 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




