


TPS73118DBVR | |
|---|---|
DigiKey Part Number | 296-27059-2-ND - Tape & Reel (TR) 296-27059-1-ND - Cut Tape (CT) 296-27059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73118DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73118DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 100 | 15,03460 Kč | 1 503,46 Kč |
| 250 | 14,09804 Kč | 3 524,51 Kč |
| 500 | 13,53448 Kč | 6 767,24 Kč |
| 1 000 | 13,07042 Kč | 13 070,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49710 Kč | 37 491,30 Kč |
| 6 000 | 12,21657 Kč | 73 299,42 Kč |
| 9 000 | 12,07604 Kč | 108 684,36 Kč |
| 15 000 | 11,92040 Kč | 178 806,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |









