


TPS71725DCKR | |
|---|---|
DigiKey Part Number | 296-21525-2-ND - Tape & Reel (TR) 296-21525-1-ND - Cut Tape (CT) 296-21525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71725DCKR |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71725DCKR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71725DCKR | Texas Instruments | 1 316 | 296-21525-1-ND | 24,99000 Kč | Parametric Equivalent |
| TPS71725DCKRG4 | Texas Instruments | 3 000 | TPS71725DCKRG4-ND | 10,60035 Kč | Parametric Equivalent |
| TPS71725DCKT | Texas Instruments | 682 | 296-27045-1-ND | 28,56000 Kč | Parametric Equivalent |
| MAX8510EXK25+T | Analog Devices Inc./Maxim Integrated | 2 195 | 175-MAX8510EXK25+TCT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 250 | 13,51096 Kč | 3 377,74 Kč |
| 500 | 12,96458 Kč | 6 482,29 Kč |
| 1 000 | 12,69014 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,95857 Kč | 35 875,71 Kč |
| 6 000 | 11,68654 Kč | 70 119,24 Kč |
| 9 000 | 11,55028 Kč | 103 952,52 Kč |
| 15 000 | 11,39939 Kč | 170 990,85 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



