Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71533QDCKRQ1

DigiKey Part Number
296-20667-2-ND - Tape & Reel (TR)
296-20667-1-ND - Cut Tape (CT)
296-20667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71533QDCKRQ1
Description
IC REG LINEAR 3.3V 50MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71533QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
12 µA
Mfr
PSRR
60dB (100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.75V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1012,93000 Kč129,30 Kč
2511,62920 Kč290,73 Kč
10010,21500 Kč1 021,50 Kč
2509,53764 Kč2 384,41 Kč
5009,12970 Kč4 564,85 Kč
1 0008,80686 Kč8 806,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,37918 Kč25 137,54 Kč
6 0008,17623 Kč49 057,38 Kč
9 0008,07458 Kč72 671,22 Kč
15 0007,96198 Kč119 429,70 Kč
21 0007,89618 Kč165 819,78 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč