


TPS71401DCKT | |
|---|---|
DigiKey Part Number | 296-24450-2-ND - Tape & Reel (TR) 296-24450-1-ND - Cut Tape (CT) 296-24450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DCKT |
Description | IC REG LIN POS ADJ 80MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DCKT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.4 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 1.3V @ 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,25080 Kč | 406,27 Kč |
| 100 | 14,35480 Kč | 1 435,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,45180 Kč | 3 362,95 Kč |
| 500 | 12,90788 Kč | 6 453,94 Kč |
| 750 | 12,63537 Kč | 9 476,53 Kč |
| 1 250 | 12,33344 Kč | 15 416,80 Kč |
| 1 750 | 12,15697 Kč | 21 274,70 Kč |
| 2 500 | 11,98716 Kč | 29 967,90 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











