
ATSAM4SD32BA-MU | |
|---|---|
DigiKey Part Number | ATSAM4SD32BA-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4SD32BA-MU |
Description | IC MCU 32BIT 2MB FLASH 64QFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4SD32BA-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 Kč | 235,88 Kč |
| 25 | 214,18600 Kč | 5 354,65 Kč |
| 100 | 193,95620 Kč | 19 395,62 Kč |
| Unit Price without VAT: | 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 285,41480 Kč |













