Parametric Equivalent
Parametric Equivalent
Similar
Similar



TPS71533DCKR | |
|---|---|
DigiKey Part Number | 296-12008-2-ND - Tape & Reel (TR) 296-12008-1-ND - Cut Tape (CT) 296-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533DCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100kHz) |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 24V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71533DCKR | Texas Instruments | 0 | 296-12008-1-ND | 15,75000 Kč | Parametric Equivalent |
| TPS71533DCKRG4 | Texas Instruments | 809 | 296-52813-1-ND | 14,70000 Kč | Parametric Equivalent |
| NCP715SQ33T2G | onsemi | 14 313 | NCP715SQ33T2GOSCT-ND | 5,67000 Kč | Similar |
| ST715M33R | STMicroelectronics | 6 624 | 497-8328-1-ND | 13,86000 Kč | Similar |
| STLQ50C33R | STMicroelectronics | 5 206 | 497-5817-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 100 | 8,80450 Kč | 880,45 Kč |
| 250 | 8,20768 Kč | 2 051,92 Kč |
| 500 | 7,84822 Kč | 3 924,11 Kč |
| 1 000 | 7,55172 Kč | 7 551,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,18580 Kč | 21 557,40 Kč |
| 6 000 | 7,00665 Kč | 42 039,90 Kč |
| 9 000 | 6,91697 Kč | 62 252,73 Kč |
| 15 000 | 6,81757 Kč | 102 263,55 Kč |
| 21 000 | 6,75950 Kč | 141 949,50 Kč |
| 30 000 | 6,70363 Kč | 201 108,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |












