
HLMP-6620 | |
|---|---|
DigiKey Part Number | 516-1401-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6620 |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6700AGR | Everlight Electronics Co Ltd | 0 | MV6700AGREL-ND | 3,23024 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 37,85300 Kč | 378,53 Kč |
| 100 | 29,13300 Kč | 2 913,30 Kč |
| 500 | 25,29648 Kč | 12 648,24 Kč |
| 1 000 | 24,04597 Kč | 24 045,97 Kč |
| 2 000 | 22,98673 Kč | 45 973,46 Kč |
| 5 000 | 21,83233 Kč | 109 161,65 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |




