


TPS70950DRVT | |
|---|---|
DigiKey Part Number | 296-37885-2-ND - Tape & Reel (TR) 296-37885-1-ND - Cut Tape (CT) 296-37885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950DRVT |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,20256 Kč | 3 800,64 Kč |
| 500 | 14,60158 Kč | 7 300,79 Kč |
| 750 | 14,30076 Kč | 10 725,57 Kč |
| 1 250 | 13,96770 Kč | 17 459,62 Kč |
| 1 750 | 13,77277 Kč | 24 102,35 Kč |
| 2 500 | 13,58554 Kč | 33 963,85 Kč |
| 6 250 | 13,18214 Kč | 82 388,38 Kč |
| 12 500 | 12,93897 Kč | 161 737,12 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






