SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS709135DBVT

DigiKey Part Number
296-47898-2-ND - Tape & Reel (TR)
296-47898-1-ND - Cut Tape (CT)
296-47898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS709135DBVT
Description
IC REG LIN 1.35V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS709135DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1023,38700 Kč233,87 Kč
2521,23520 Kč530,88 Kč
10018,85870 Kč1 885,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,72664 Kč4 431,66 Kč
50017,04334 Kč8 521,67 Kč
75016,70107 Kč12 525,80 Kč
1 25016,32217 Kč20 402,71 Kč
1 75016,10061 Kč28 176,07 Kč
2 50015,88744 Kč39 718,60 Kč
6 25015,42867 Kč96 429,19 Kč
12 50015,15221 Kč189 402,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč

Other Suppliers on DigiKey

6 250In Stock
Ships from Rochester Electronics, LLC