
SEAF8-50-05.0-STL-10-1 | |
|---|---|
DigiKey Part Number | 612-SEAF8-50-05.0-STL-10-1-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-05.0-STL-10-1 |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-05.0-STL-10-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 712,33667 Kč | 160 275,75 Kč |
| Unit Price without VAT: | 712,33667 Kč |
|---|---|
| Unit Price with VAT: | 861,92737 Kč |











