


| TPS70248PWP | |
|---|---|
| DigiKey Part Number | 296-8018-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS70248PWP | 
| Description | IC REG LIN 3.3V/1.5V 20-HTSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS70248PWP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 2 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 3.3V, 1.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.28V @ 500mA, - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 190 µA | |
| Current - Supply (Max) | 230 µA | |
| PSRR | 60dB (1KHz), 50dB (1kHz) | |
| Control Features | Enable, Power Good, Reset, Sequencing | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 210 | 120,45881 Kč | 25 296,35 Kč | 
| Unit Price without VAT: | 120,45881 Kč | 
|---|---|
| Unit Price with VAT: | 145,75516 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic