TPS70202PWPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 892
Unit Price: 176,80000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 404
Unit Price: 167,77000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 555
Unit Price: 130,18750 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 041
Unit Price: 196,54000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70202PWPR

DigiKey Part Number
TPS70202PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS70202PWPR
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70202PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 500mA, -
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
230 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 555 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000106,69357 Kč213 387,14 Kč
Manufacturers Standard Package
Unit Price without VAT:106,69357 Kč
Unit Price with VAT:129,09922 Kč

Other Suppliers on DigiKey

555In Stock
Ships from Rochester Electronics, LLC