Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70102PWPR

DigiKey Part Number
296-39472-2-ND - Tape & Reel (TR)
296-39472-1-ND - Cut Tape (CT)
296-39472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70102PWPR
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70102PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
230 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
10129,70500 Kč1 297,05 Kč
25120,20920 Kč3 005,23 Kč
100109,77540 Kč10 977,54 Kč
250106,98228 Kč26 745,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00097,30253 Kč194 605,06 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč