
TPS65940400RWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65940400RWERQ1TR-ND - Tape & Reel (TR) 296-TPS65940400RWERQ1CT-ND - Cut Tape (CT) 296-TPS65940400RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65940400RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V PMIC W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65940400RWERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 184,63500 Kč | 1 846,35 Kč |
| 25 | 171,85600 Kč | 4 296,40 Kč |
| 100 | 157,81470 Kč | 15 781,47 Kč |
| 250 | 151,12176 Kč | 37 780,44 Kč |
| 500 | 147,08848 Kč | 73 544,24 Kč |
| 1 000 | 143,76848 Kč | 143 768,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 145,26753 Kč | 290 535,06 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |






