
LM73C1QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-LM73C1QDDCRQ1TR-ND - Tape & Reel (TR) 296-LM73C1QDDCRQ1CT-ND - Cut Tape (CT) 296-LM73C1QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73C1QDDCRQ1 |
Description | SENSOR DIGITAL -10C-60C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -10°C ~ 60°C 14 b SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM73C1QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.7°C (±2.2°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 44,12080 Kč | 1 103,02 Kč |
| 100 | 39,68200 Kč | 3 968,20 Kč |
| 250 | 37,56460 Kč | 9 391,15 Kč |
| 500 | 36,28832 Kč | 18 144,16 Kč |
| 1 000 | 35,23800 Kč | 35 238,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,67971 Kč | 77 039,13 Kč |
| 6 000 | 25,17401 Kč | 151 044,06 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |





