
TPS659102A1RSLR | |
|---|---|
DigiKey Part Number | 296-43623-2-ND - Tape & Reel (TR) 296-43623-1-ND - Cut Tape (CT) 296-43623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659102A1RSLR |
Description | IC PWR MGMT 8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659102A1RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,42200 Kč | 724,22 Kč |
| 25 | 66,69800 Kč | 1 667,45 Kč |
| 100 | 60,38390 Kč | 6 038,39 Kč |
| 250 | 57,37660 Kč | 14 344,15 Kč |
| 500 | 55,56364 Kč | 27 781,82 Kč |
| 1 000 | 54,07111 Kč | 54 071,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,49592 Kč | 131 239,80 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |







