
TPS65270RGER | |
|---|---|
DigiKey Part Number | 296-30079-2-ND - Tape & Reel (TR) 296-30079-1-ND - Cut Tape (CT) 296-30079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65270RGER |
Description | IC REG BUCK ADJ 2A/3A DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65270RGER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65270RGET | Texas Instruments | 1 913 | 296-TPS65270RGETCT-ND | 63,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84240 Kč | 1 171,06 Kč |
| 100 | 42,15140 Kč | 4 215,14 Kč |
| 250 | 39,91468 Kč | 9 978,67 Kč |
| 500 | 39,32338 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,08443 Kč | 108 253,29 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



