
TPS65270RGET | |
|---|---|
DigiKey Part Number | 296-TPS65270RGETTR-ND - Tape & Reel (TR) 296-TPS65270RGETCT-ND - Cut Tape (CT) 296-TPS65270RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65270RGET |
Description | IC REG BUCK ADJ 2A/3A DL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65270RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,18804 Kč | 11 547,01 Kč |
| 500 | 44,67324 Kč | 22 336,62 Kč |
| 750 | 43,91465 Kč | 32 935,99 Kč |
| 1 250 | 43,07412 Kč | 53 842,65 Kč |
| 1 750 | 42,58262 Kč | 74 519,58 Kč |
| 2 500 | 42,11014 Kč | 105 275,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,53700 Kč | 605,37 Kč |
| 25 | 55,59440 Kč | 1 389,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 25 | 43,31480 Kč | 1 082,87 Kč |
| 100 | 38,94710 Kč | 3 894,71 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



