
TPS65263QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-40886-2-ND - Tape & Reel (TR) 296-40886-1-ND - Cut Tape (CT) 296-40886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65263QRHBRQ1 |
Description | IC REG BUCK ADJ TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65263QRHBRQ1 Models |
Category | Voltage - Output (Max) 6.3V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 25 | 86,98200 Kč | 2 174,55 Kč |
| 100 | 79,04490 Kč | 7 904,49 Kč |
| 250 | 75,94808 Kč | 18 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 68,78217 Kč | 206 346,51 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |







