Parametric Equivalent

SML-D14MWT86C | |
|---|---|
DigiKey Part Number | SML-D14MWT86CTR-ND - Tape & Reel (TR) SML-D14MWT86CCT-ND - Cut Tape (CT) SML-D14MWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14MWT86C |
Description | LED YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14MWT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D15MWT86C | Rohm Semiconductor | 19 407 | SML-D15MWT86CCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,62098 Kč | 1 310,49 Kč |
| 1 000 | 2,41729 Kč | 2 417,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15460 Kč | 6 463,80 Kč |
| 6 000 | 2,02043 Kč | 12 122,58 Kč |
| 9 000 | 1,95153 Kč | 17 563,77 Kč |
| 15 000 | 1,87367 Kč | 28 105,05 Kč |
| 21 000 | 1,82731 Kč | 38 373,51 Kč |
| 30 000 | 1,78209 Kč | 53 462,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






