TPS65258RHAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13 115
Unit Price: 92,83000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 109,46000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32 500
Unit Price: 70,09656 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 341
Unit Price: 122,72000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 96,83000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65258RHAR

DigiKey Part Number
296-29654-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65258RHAR
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65258RHAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,26767 Kč165 669,17 Kč
Manufacturers Standard Package
Unit Price without VAT:66,26767 Kč
Unit Price with VAT:80,18388 Kč