
TPS65257RHAT | |
|---|---|
DigiKey Part Number | 296-TPS65257RHATTR-ND - Tape & Reel (TR) 296-TPS65257RHATCT-ND - Cut Tape (CT) 296-TPS65257RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65257RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65257RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,19228 Kč | 18 798,07 Kč |
| 500 | 72,92310 Kč | 36 461,55 Kč |
| 750 | 71,78724 Kč | 53 840,43 Kč |
| 1 250 | 70,52828 Kč | 88 160,35 Kč |
| 1 750 | 69,79254 Kč | 122 136,95 Kč |
| 2 500 | 69,08492 Kč | 172 712,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 94,03000 Kč | 940,30 Kč |
| 25 | 86,85240 Kč | 2 171,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 94,03000 Kč | 940,30 Kč |
| 25 | 86,85240 Kč | 2 171,31 Kč |
| 100 | 78,95640 Kč | 7 895,64 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |

