Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A, 2.5A 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65253RHDR

DigiKey Part Number
296-29066-2-ND - Tape & Reel (TR)
296-29066-1-ND - Cut Tape (CT)
296-29066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65253RHDR
Description
IC REG BUCK ADJ DL 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A, 2.5A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65253RHDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-VQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,23000 Kč103,23 Kč
1078,54200 Kč785,42 Kč
2572,37680 Kč1 809,42 Kč
10065,58850 Kč6 558,85 Kč
25062,50976 Kč15 627,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,81546 Kč170 446,38 Kč
Manufacturers Standard Package
Unit Price without VAT:103,23000 Kč
Unit Price with VAT:124,90830 Kč