
TPS65253EVM | |
|---|---|
DigiKey Part Number | 296-49346-ND |
Manufacturer | |
Manufacturer Product Number | TPS65253EVM |
Description | EVAL BOARD FOR TPS65253 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65253 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A, 3A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz ~ 1.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TPS65253 |
Voltage - Output 0.8V ~ 15V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 447,25000 Kč | 5 447,25 Kč |
| Unit Price without VAT: | 5 447,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 591,17250 Kč |


