20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65235RUKT

DigiKey Part Number
296-43264-2-ND - Tape & Reel (TR)
296-43264-1-ND - Cut Tape (CT)
296-43264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65235RUKT
Description
IC REG CONV SATELLIT 1OUT 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65235RUKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Satellite Set-Top Box Designs
Voltage - Input
4.5V ~ 16V
Number of Outputs
1
Voltage - Output
13.4V, 18.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,74000 Kč48,74 Kč
1036,09800 Kč360,98 Kč
2532,95320 Kč823,83 Kč
10029,49740 Kč2 949,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,84888 Kč6 962,22 Kč
50026,85528 Kč13 427,64 Kč
75026,35745 Kč19 768,09 Kč
1 25025,80604 Kč32 257,55 Kč
1 75025,48378 Kč44 596,61 Kč
2 50025,17372 Kč62 934,30 Kč
6 25024,50648 Kč153 165,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,74000 Kč
Unit Price with VAT:58,97540 Kč