
GP2S1+ | |
|---|---|
DigiKey Part Number | 3157-GP2S1+TR-ND - Tape & Reel (TR) 3157-GP2S1+CT-ND - Cut Tape (CT) 3157-GP2S1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2S1+ |
Description | RF PWR DVDR 500MHZ-2.5GHZ 12VQFN |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | GP2S1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Insertion Loss | 0.9dB | |
Frequency | 500 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 20 | 55,78250 Kč | 1 115,65 Kč |
| 50 | 52,83560 Kč | 2 641,78 Kč |
| 100 | 49,46750 Kč | 4 946,75 Kč |
| 200 | 47,15200 Kč | 9 430,40 Kč |
| 500 | 44,20500 Kč | 22 102,50 Kč |
| 1 000 | 42,43680 Kč | 42 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,36382 Kč | 78 727,64 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |









