- ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65218D0PHPT

DigiKey Part Number
296-52042-2-ND - Tape & Reel (TR)
296-52042-1-ND - Cut Tape (CT)
296-52042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65218D0PHPT
Description
IC REG ARM A8/A9 7OUT 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65218D0PHPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
ARM® Cortex™ -A8/A9 SOCs, FPGA
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
7
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
1096,02400 Kč960,24 Kč
2588,67880 Kč2 216,97 Kč
10080,61340 Kč8 061,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,76532 Kč19 191,33 Kč
50074,44630 Kč37 223,15 Kč
75073,28553 Kč54 964,15 Kč
1 25071,99845 Kč89 998,06 Kč
1 75071,24657 Kč124 681,50 Kč
2 50070,52355 Kč176 308,88 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč