
TPS65218D0PHPR | |
|---|---|
DigiKey Part Number | 296-TPS65218D0PHPRTR-ND - Tape & Reel (TR) 296-TPS65218D0PHPRCT-ND - Cut Tape (CT) 296-TPS65218D0PHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218D0PHPR |
Description | IC REG ARM A8/A9 7OUT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218D0PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | ARM® Cortex™ -A8/A9 SOCs, FPGA | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,39900 Kč | 773,99 Kč |
| 25 | 71,29240 Kč | 1 782,31 Kč |
| 100 | 64,58560 Kč | 6 458,56 Kč |
| 250 | 61,49056 Kč | 15 372,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,87427 Kč | 57 874,27 Kč |
| 2 000 | 56,56882 Kč | 113 137,64 Kč |
| 3 000 | 55,91494 Kč | 167 744,82 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |





