
TPS65132LEVM-711 | |
|---|---|
DigiKey Part Number | 296-44007-ND |
Manufacturer | |
Manufacturer Product Number | TPS65132LEVM-711 |
Description | EVAL BOARD FOR TPS65132 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65132 - 2 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±5.4V | |
Current - Output | 40mA, 40mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65132 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,80000 $ | 58,80 $ |
| Unit Price without VAT: | 58,80000 $ |
|---|---|
| Unit Price with VAT: | 71,14800 $ |




