
TPS65132A0YFFR | |
|---|---|
DigiKey Part Number | 296-39463-2-ND - Tape & Reel (TR) 296-39463-1-ND - Cut Tape (CT) 296-39463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132A0YFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132A0YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 25 | 15,92240 Kč | 398,06 Kč |
| 100 | 14,06560 Kč | 1 406,56 Kč |
| 250 | 13,18236 Kč | 3 295,59 Kč |
| 500 | 12,64894 Kč | 6 324,47 Kč |
| 1 000 | 12,20984 Kč | 12 209,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,66773 Kč | 35 003,19 Kč |
| 6 000 | 11,40236 Kč | 68 414,16 Kč |
| 9 000 | 11,26959 Kč | 101 426,31 Kč |
| 15 000 | 11,12237 Kč | 166 835,55 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |











