
TS3A5017DGVR | |
|---|---|
DigiKey Part Number | 296-17582-2-ND - Tape & Reel (TR) 296-17582-1-ND - Cut Tape (CT) 296-17582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017DGVR |
Description | IC SWITCH SP4T X 2 12OHM 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017DGVR Models |
Category | -3db Bandwidth 165MHz |
Manufacturer Texas Instruments | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 19pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -49dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TVSOP |
Voltage - Supply, Single (V+) 2.3V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9.5ns, 3.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,20360 Kč | 280,09 Kč |
| 100 | 9,83130 Kč | 983,13 Kč |
| 250 | 9,17560 Kč | 2 293,90 Kč |
| 500 | 8,78100 Kč | 4 390,50 Kč |
| 1 000 | 8,45586 Kč | 8 455,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,18829 Kč | 16 376,58 Kč |
| 4 000 | 7,96805 Kč | 31 872,20 Kč |
| 6 000 | 7,85783 Kč | 47 146,98 Kč |
| 10 000 | 7,73568 Kč | 77 356,80 Kč |
| 14 000 | 7,66428 Kč | 107 299,92 Kč |
| 20 000 | 7,59557 Kč | 151 911,40 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

