Similar

TPS65132BYFFR | |
|---|---|
DigiKey Part Number | 296-40870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65132BYFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132BYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57200 $ | 1 716,00 $ |
| 6 000 | 0,55907 $ | 3 354,42 $ |
| 9 000 | 0,55260 $ | 4 973,40 $ |
| 15 000 | 0,54542 $ | 8 181,30 $ |
| Unit Price without VAT: | 0,57200 $ |
|---|---|
| Unit Price with VAT: | 0,69212 $ |





