
RT4801HWSC | |
|---|---|
DigiKey Part Number | RT4801HWSCTR-ND - Tape & Reel (TR) RT4801HWSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT4801HWSC |
Description | IC REG CONV TFT LCD 1OUT 15WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 15-WLCSP (1.31x2.07) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (1.31x2.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,04900 Kč | 310,49 Kč |
| 25 | 28,28280 Kč | 707,07 Kč |
| 100 | 25,23260 Kč | 2 523,26 Kč |
| 250 | 23,77976 Kč | 5 944,94 Kč |
| 500 | 22,90450 Kč | 11 452,25 Kč |
| 1 000 | 22,18375 Kč | 22 183,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,29348 Kč | 63 880,44 Kč |
| 6 000 | 20,85778 Kč | 125 146,68 Kč |
| 9 000 | 20,63969 Kč | 185 757,21 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


