
EVB_RT4801HWSC | |
|---|---|
DigiKey Part Number | EVB_RT4801HWSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4801HWSC |
Description | EVAL BOARD FOR RT4801H |
Customer Reference | |
Detailed Description | RT4801H - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | RT4801H | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,62000 Kč | 966,62 Kč |
| Unit Price without VAT: | 966,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,61020 Kč |


