
TPS65131RGET | |
|---|---|
DigiKey Part Number | 296-17349-2-ND - Tape & Reel (TR) 296-17349-1-ND - Cut Tape (CT) 296-17349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65131RGET |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65131RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 1.38MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65131RGER | Texas Instruments | 3 538 | 296-41760-1-ND | 82,17000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 73,53600 Kč | 735,36 Kč |
| 25 | 67,70520 Kč | 1 692,63 Kč |
| 100 | 61,29220 Kč | 6 129,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,23608 Kč | 14 559,02 Kč |
| 500 | 56,39286 Kč | 28 196,43 Kč |
| 750 | 55,46979 Kč | 41 602,34 Kč |
| 1 250 | 54,44737 Kč | 68 059,21 Kč |
| 1 750 | 53,84986 Kč | 94 237,26 Kč |
| 2 500 | 53,27512 Kč | 133 187,80 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |





