- Converter, Digital Still Cameras Voltage Regulator IC 4 Output 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65033000RGERQ1

DigiKey Part Number
296-TPS65033000RGERQ1TR-ND - Tape & Reel (TR)
296-TPS65033000RGERQ1CT-ND - Cut Tape (CT)
296-TPS65033000RGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65033000RGERQ1
Description
THREE STEP-DOWN CONVERTERS WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, Digital Still Cameras Voltage Regulator IC 4 Output 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Converter, Digital Still Cameras
Package / Case
24-VFQFN Exposed Pad
Voltage - Input
2.5V ~ 5.5V, 4V ~ 18.3V
Supplier Device Package
24-VQFN (4x4)
Number of Outputs
4
Base Product Number
Voltage - Output
0.9V ~ 1.9V, 1.8V ~ 3.3V, 2.5V ~ 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
1049,80300 Kč498,03 Kč
2545,63200 Kč1 140,80 Kč
10041,05200 Kč4 105,20 Kč
25038,86548 Kč9 716,37 Kč
50038,25900 Kč19 129,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,12310 Kč105 369,30 Kč
6 00034,46768 Kč206 806,08 Kč
Manufacturers Standard Package
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč