
TPS631000DRLR | |
|---|---|
DigiKey Part Number | 296-TPS631000DRLRTR-ND - Tape & Reel (TR) 296-TPS631000DRLRCT-ND - Cut Tape (CT) 296-TPS631000DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631000DRLR |
Description | IC REG BUCK BOOST ADJ 2A SOT-583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Adjustable 1.2V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS631000DRLR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Buck-Boost | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.6V | Supplier Device Package SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 29,82300 Kč | 298,23 Kč |
| 25 | 27,15400 Kč | 678,85 Kč |
| 100 | 24,21110 Kč | 2 421,11 Kč |
| 250 | 22,80756 Kč | 5 701,89 Kč |
| 500 | 21,96210 Kč | 10 981,05 Kč |
| 1 000 | 21,95333 Kč | 21 953,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,22144 Kč | 80 885,76 Kč |
| 8 000 | 19,83332 Kč | 158 666,56 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |










