
TPS630250YFFT | |
|---|---|
DigiKey Part Number | 296-37880-2-ND - Tape & Reel (TR) 296-37880-1-ND - Cut Tape (CT) 296-37880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630250YFFT |
Description | IC REG BUCK BOOST ADJ 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630250YFFT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,80100 Kč | 678,01 Kč |
| 25 | 62,34960 Kč | 1 558,74 Kč |
| 100 | 56,37450 Kč | 5 637,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,96440 Kč | 12 991,10 Kč |
| 500 | 50,29596 Kč | 25 147,98 Kč |
| 750 | 49,46063 Kč | 37 095,47 Kč |
| 1 250 | 48,53475 Kč | 60 668,44 Kč |
| 1 750 | 47,99387 Kč | 83 989,27 Kč |
| 2 500 | 47,47362 Kč | 118 684,05 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |




