TPS630250 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630250EVM-553

DigiKey Part Number
296-TPS630250EVM-553-ND
Manufacturer
Manufacturer Product Number
TPS630250EVM-553
Description
EVAL BOARD FOR TPS630250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS630250 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
2.5V ~ 5.5V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
2.5MHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS630250
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 405,24000 Kč1 405,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 405,24000 Kč
Unit Price with VAT:1 700,34040 Kč