Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630250YFFR

DigiKey Part Number
296-TPS630250YFFRTR-ND - Tape & Reel (TR)
296-TPS630250YFFRCT-ND - Cut Tape (CT)
296-TPS630250YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630250YFFR
Description
IC REG BUCK BOOST ADJ 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS630250YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1038,20600 Kč382,06 Kč
2534,90080 Kč872,52 Kč
10031,26350 Kč3 126,35 Kč
25029,52980 Kč7 382,45 Kč
50028,48486 Kč14 242,43 Kč
1 00027,62455 Kč27 624,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,56201 Kč79 686,03 Kč
6 00026,04222 Kč156 253,32 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč