
TPS630250YFFR | |
|---|---|
DigiKey Part Number | 296-TPS630250YFFRTR-ND - Tape & Reel (TR) 296-TPS630250YFFRCT-ND - Cut Tape (CT) 296-TPS630250YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630250YFFR |
Description | IC REG BUCK BOOST ADJ 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630250YFFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 42,58700 Kč | 425,87 Kč |
| 25 | 38,93320 Kč | 973,33 Kč |
| 100 | 34,93090 Kč | 3 493,09 Kč |
| 250 | 33,02260 Kč | 8 255,65 Kč |
| 500 | 32,29182 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,75406 Kč | 89 262,18 Kč |
| 6 000 | 29,18147 Kč | 175 088,82 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |





