
TPS630250RNCT | |
|---|---|
DigiKey Part Number | 296-42036-2-ND - Tape & Reel (TR) 296-42036-1-ND - Cut Tape (CT) 296-42036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630250RNCT |
Description | IC REG BCK BST ADJ 2A/4A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630250RNCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,66600 Kč | 626,66 Kč |
| 25 | 57,59280 Kč | 1 439,82 Kč |
| 100 | 52,02090 Kč | 5 202,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,95940 Kč | 10 489,85 Kč |
| 500 | 41,31062 Kč | 20 655,31 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |













