
74AUP1G14GM,115 | |
|---|---|
DigiKey Part Number | 1727-3185-2-ND - Tape & Reel (TR) 1727-3185-1-ND - Cut Tape (CT) 1727-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GM,115 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 25 | 3,21640 Kč | 80,41 Kč |
| 100 | 2,75540 Kč | 275,54 Kč |
| 250 | 2,53612 Kč | 634,03 Kč |
| 500 | 2,40306 Kč | 1 201,53 Kč |
| 1 000 | 2,29361 Kč | 2 293,61 Kč |
| 2 500 | 2,23837 Kč | 5 595,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77254 Kč | 8 862,70 Kč |
| 10 000 | 1,72288 Kč | 17 228,80 Kč |
| 15 000 | 1,69801 Kč | 25 470,15 Kč |
| 25 000 | 1,67045 Kč | 41 761,25 Kč |
| 35 000 | 1,65435 Kč | 57 902,25 Kč |
| 50 000 | 1,63885 Kč | 81 942,50 Kč |
| 125 000 | 1,60551 Kč | 200 688,75 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



