
TPS63020QDSJTQ1 | |
|---|---|
DigiKey Part Number | 296-43271-2-ND - Tape & Reel (TR) 296-43271-1-ND - Cut Tape (CT) 296-43271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63020QDSJTQ1 |
Description | IC REG BUCK BST ADJ 3.5A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63020QDSJTQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 14-VSON (4x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,43000 Kč | 132,43 Kč |
| 10 | 101,69100 Kč | 1 016,91 Kč |
| 25 | 93,99160 Kč | 2 349,79 Kč |
| 100 | 85,52420 Kč | 8 552,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,48660 Kč | 20 371,65 Kč |
| 500 | 79,05360 Kč | 39 526,80 Kč |
| 750 | 77,83523 Kč | 58 376,42 Kč |
| 1 250 | 76,48479 Kč | 95 605,99 Kč |
| 1 750 | 75,69605 Kč | 132 468,09 Kč |
| 2 500 | 74,93698 Kč | 187 342,45 Kč |
| Unit Price without VAT: | 132,43000 Kč |
|---|---|
| Unit Price with VAT: | 160,24030 Kč |


