
TPS63020QDSJRQ1 | |
|---|---|
DigiKey Part Number | 296-43286-2-ND - Tape & Reel (TR) 296-43286-1-ND - Cut Tape (CT) 296-43286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63020QDSJRQ1 |
Description | IC REG BUCK BST ADJ 3.5A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63020QDSJRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 14-VSON (4x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 78,62500 Kč | 786,25 Kč |
| 25 | 72,44360 Kč | 1 811,09 Kč |
| 100 | 65,65310 Kč | 6 565,31 Kč |
| 250 | 62,57316 Kč | 15 643,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,87225 Kč | 170 616,75 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |





