SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A04BDRLR

DigiKey Part Number
296-TPS62A04BDRLRTR-ND - Tape & Reel (TR)
296-TPS62A04BDRLRCT-ND - Cut Tape (CT)
296-TPS62A04BDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A04BDRLR
Description
2.5V TO 5.5V INPUT, 4A HIGH-EFFI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,76700 Kč77,67 Kč
256,93800 Kč173,45 Kč
1006,03500 Kč603,50 Kč
2505,60352 Kč1 400,88 Kč
5005,34334 Kč2 671,67 Kč
1 0005,12946 Kč5 129,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,80829 Kč19 233,16 Kč
8 0004,68899 Kč37 511,92 Kč
12 0004,62928 Kč55 551,36 Kč
20 0004,56305 Kč91 261,00 Kč
28 0004,52438 Kč126 682,64 Kč
40 0004,48717 Kč179 486,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč