
TPS62A03DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A03DRLRTR-ND - Tape & Reel (TR) 296-TPS62A03DRLRCT-ND - Cut Tape (CT) 296-TPS62A03DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A03DRLR |
Description | 2.5V TO 5.5V INPUT, 3A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A03DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,69640 Kč | 92,41 Kč |
| 100 | 3,17860 Kč | 317,86 Kč |
| 250 | 2,92848 Kč | 732,12 Kč |
| 500 | 2,77860 Kč | 1 389,30 Kč |
| 1 000 | 2,65504 Kč | 2 655,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46953 Kč | 9 878,12 Kč |
| 8 000 | 2,40057 Kč | 19 204,56 Kč |
| 12 000 | 2,36604 Kč | 28 392,48 Kč |
| 20 000 | 2,32778 Kč | 46 555,60 Kč |
| 28 000 | 2,30542 Kč | 64 551,76 Kč |
| 40 000 | 2,28391 Kč | 91 356,40 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




