
TPS62A03DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A03DRLRTR-ND - Tape & Reel (TR) 296-TPS62A03DRLRCT-ND - Cut Tape (CT) 296-TPS62A03DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A03DRLR |
Description | 2.5V TO 5.5V INPUT, 3A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A03DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 250 | 2,92124 Kč | 730,31 Kč |
| 500 | 2,77174 Kč | 1 385,87 Kč |
| 1 000 | 2,64848 Kč | 2 648,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46343 Kč | 9 853,72 Kč |
| 8 000 | 2,39464 Kč | 19 157,12 Kč |
| 12 000 | 2,36019 Kč | 28 322,28 Kč |
| 20 000 | 2,32203 Kč | 46 440,60 Kč |
| 28 000 | 2,29972 Kč | 64 392,16 Kč |
| 40 000 | 2,27827 Kč | 91 130,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






